Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5380758-0

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5380758-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+356%

CAD Models

Download TE Connectivity 1-5380758-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
TE Connectivity5050865-8
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity5050864-6
,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity50864-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity5050865-7
Ic&component Sockets Min-Spr Sn Ser-4; |Te Connectivity Amp 5050865-7
TE Connectivity50864-1
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 1-5380758-0 provided by its distributors.

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
RCR SN-SPR SN-CUP 036-051; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; SVHC:No SVHC (15-Jan
RCR SN-SPR SN-CUP 036-051 Socket Length: 6.65 mm Socket Length: .262 in PCB Hole Diameter: .089 in PCB Hole Diameter: 2.26 mm Socket Sleeve Style: Closed Bottom Pin Socket | 6.65 mm .262" .089" 2.26 mm | Part Number: 1-5380758-0 | Internal Number: 1-5380758-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5380758-0 .