TE Connectivity 5050865-7

Ic&component Sockets Min-Spr Sn Ser-4; |Te Connectivity Amp 5050865-7
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050865-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.93%

CAD Models

Download TE Connectivity 5050865-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity / AMP50865-6
Socket,min-Spr Sn Ser-4 Rohs Compliant: No |Amp Te Connectivity 50865-6
TE Connectivity5050865-3
Socket, min-Spr Sn-Au Ser-4/ Bag; |Te Connectivity Amp 5050865-3
TE Connectivity2-5331272-5
Mini Spring Socket, Beryllium Copper, Bottom Closed Sleeve, 4A, -65°C~125°C, Power & Signal
TE Connectivity5380598-3
Conn Discrete Socket RCP 1 POS Solder ST SMD Loose Piece
TE Connectivity50864-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity645952-1
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 5050865-7 provided by its distributors.

Ic&component Sockets Min-Spr Sn Ser-4; |Te Connectivity Amp 5050865-7
PCB SOCKET, TIN, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:4 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; SVH
SOCKET,MIN-SPR SN SER-4 Socket Length:6.6 mm;Socket Length:.26 in;Hole Size (Recommended):1.83 mm;Hole Size (Recommended):.072 in;Sealant:No Discrete Socket | 6.6 mm .26" 1.83 mm .072" | Part# 5050865-7 | TE Connectivity
These Miniature spring sockets assemblies are made of beryllium copper with knockout bottom sleeve style and have a contact current rating of 6.5 AMP. Available in operating temperature range of -65 – 125 DEGC and, rated for power & signal circuit applications.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050865-7 .