TE Connectivity 5050864-6

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050864-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-47.65%

CAD Models

Download TE Connectivity 5050864-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity5050865-8
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 5050864-6 provided by its distributors.

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
1 Position PC Pin Receptacles, Socket Press Fit Connector
IC & Component Sockets SN SERIES 3 MINIATURE SPRING
5050864-6, TE CONNECTIVITY/AMP BRAND
CONN PIN RCPT .026-.033 SOLDER
SOCKET,MIN-SPR SN SER-3; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 3 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (2
SOCKET,MIN-SPR SN SER-3 Socket Length: 6.53 mm Socket Length: .257 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Closed Bottom 6.53 mm .257" .062" 1.57 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050864-6 .
  • 5050864-6.