Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-534237-8

Board-Board Connector Receptacle, 20 Pos; |Te Connectivity Amp 1-534237-8
$ 5.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534237-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity 1-534237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.305
$ 3.471
Stock
116,424
10,299
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-215297-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity6-535541-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 1-534237-8 provided by its distributors.

Board-Board Connector Receptacle, 20 Pos; |Te Connectivity Amp 1-534237-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
20 MODII VRT SR CE 100/115 Part Number: 1-534237-8 | Internal Number: 1-534237-8 | Alias Number: 650-1027-01 | TE Connectivity |
BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 1ROW; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:2.54mm; Contact Plating:Gold; No. of Rows:1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534237-8 .