Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-534206-5

Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

$ 6.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534206-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+179%

CAD Models

Download TE Connectivity 1-534206-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.648
$ 4.742
Stock
8,603
4,981
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-534236-5
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP6-534267-2
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions68683-315LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Samtec 2.54mm Pitch 30-Pin Dual Row Receptacle Strip, SSW Series, Right Angle, TH
TE Connectivity1-534998-5
Conn Socket Strip F 30 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 1-534206-5 provided by its distributors.

Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
CONNECTOR,RECEPT,30-POS,.100" VERTICLE DUAL,BLACK,SOLDER PIN
AMPMODU Series 30 Position Receptacle Black 2.54 mm Pitch Vertical Socket
Socket header, 30 pole, pitch 2.54 mm, straight, black, 1-534206-5
Push-Pull,Receptacle 2.54mm 2 30pin 2A 760nm gold Black Through hole mounting 38.1mm(Length)*5.03mm(height)
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings REC 2X15P VRT T/H 900
1-534206-5, TE CONNECTIVITY/AMP BRAND
Board-Board Connector Receptacle, 30 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Te Connectivity Amp 1-534206-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534206-5.
  • AMP-1-534206-5