Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-534998-5

Conn Socket Strip F 30 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

$ 5.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534998-5.

IHS

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-27.54%

CAD Models

Download TE Connectivity 1-534998-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.154
$ 6.795
Stock
1,807
4,880
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions71991-315LF
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-534998-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions68683-315LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
TE Connectivity6-534998-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions89883-315LF
Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-534998-5 provided by its distributors.

Conn Socket Strip F 30 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Push-Pull,Receptacle 2.54mm 2 30pin 2A 760nm gold Black Through hole mounting
Headers & Wire Housings MODIV VERT 30P
1-534998-5, TE CONNECTIVITY/AMP BRAND
30 MODIV VRT DR CE 100/125 Part Number: 1-534998-5 | Internal Number: 1-534998-5 | Alias Number: 407001874 | TE Connectivity |
2.54mm 2.54mm Double Row Tin 2A 30P Phosphor Bronze -65℃~+125℃ Direct Insert 6.73mm Square Hole Plugin,P=2.54mm Female Headers ROHS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534998-5.