Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6-534267-2

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-534267-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-534267-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.185
$ 6.477
Stock
4,324
3,466
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-534206-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534236-5
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Straight, CES
ESW - Samtec 2.54mm Elevated Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions68683-315LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / AMP 6-534267-2 provided by its distributors.

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
30 Modiv Vrt Dr De 100/125 |Te Connectivity Amp 6-534267-2
Headers & Wire Housings RECEPT 30POS .100 VERT DUAL
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 30pin 3A 760nm gold Black Through hole mounting 38.1mm(Length)*6.2mm(height)
30 MODIV VRT DR DE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 30 | PCB Connector Header & Receptacle | Part Number: 6-534267-2 | Internal Number: 6-534267-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors