Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5177986-2

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
$ 4.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5177986-2.

TE Connectivity

Technical Drawing1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages14 years ago

Master Electronics

ODG (Origin Data Global)

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.71%

CAD Models

Download TE Connectivity 2-5177986-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-5177986-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61083-061402LF
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-063402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Amphenol Communications Solutions61083-062402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount

Descriptions

Descriptions of TE Connectivity 2-5177986-2 provided by its distributors.

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
Connector, Stacking, Plug, 60Pos, 2Row; |Te Connectivity Amp 2-5177986-2
TE Connectivity 0.8mmpitch60p FPCplug Pin, Free Heightseries, double row, surface, welding
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, STACKING, PLUG, 60POS, 2ROW; Product Range: Free Height (FH) Series; No. of Contacts: 60Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact
0.8FH,P07H.5,060,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 2-5177986-2 | Internal Number: 2-5177986-2 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty