Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 67013-017LF

Conn Housing, 67013-017Lf; |Amphenol Communications Solutions 67013-017LF
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 67013-017LF.

IHS

Datasheet2 pages20 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 67013-017LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Communications Solutions67013-012LF
Conn Housing F 12 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™
Amphenol Communications Solutions67013-015LF
Duflex Hsng Sr .100-2P3S ((Nw)); |Amphenol Communications Solutions 67013-015LF
Amphenol67013-013LF
Conn Housing, 67013-013Lf; |Amphenol Communications Solutions 67013-013LF
TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487769-1
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-487769-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Package

Descriptions

Descriptions of Amphenol Communications Solutions 67013-017LF provided by its distributors.

Conn Housing, 67013-017Lf; |Amphenol Communications Solutions 67013-017LF
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
Conn Housing F 17 POS 2.54mm Crimp ST Cable Mount
DUFLEX HSNG SR .100-2P3S | Amphenol FCI (Amphenol CS) 67013017LF
Berg Duflex Housing, single row, 17 Position.
CONN FFC/FPC RCPT HSG 17POS 2.54

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67013017LF