Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480710-0

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480710-0.

IHS

Datasheet6 pages2 years ago

Upverter

Newark

Peerless Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+48.16%

CAD Models

Download TE Connectivity 1-480710-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350736-1
MCU 32-bit Stellaris ARM Cortex M3 RISC 512KB Flash 1.3V/3.3V 108-Pin NFBGA T/R
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350735-1
Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480710-0 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Universal MATE-N-LOK, Plug, 15 Ways, 6.35 mm, Universal MATE-N-LOK Contacts
Connector, Soft Shell; Universal MATE-N-LOK; 15; Plug; Nylon; Black; 19 A
Plug Connector 600V AC 36A 15P 3 Row Free-Hanging Mount Nylon Natural
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:15Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:Natural; Housing Style:Matrix Rohs Compliant: Yes |Amp Te Connectivity 1-480710-0.
15P UMNL PLUG HSG NATL Number of Positions: 15 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 15 Plug Housing Crimp | Part Number: 1-480710-0 | Internal Number: 1-480710-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480710-0.