Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480425-0

Connector, Soft Shell; Commercial MATE-N-LOK; 4; Nylon; 0.084; Plug; 13 A
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480425-0.

Farnell

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-27.12%

CAD Models

Download TE Connectivity 1-480425-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480424-9
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating, Circuit 2 Voided
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
TE Connectivity / AMP1586023-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480425-0 provided by its distributors.

Connector, Soft Shell; Commercial MATE-N-LOK; 4; Nylon; 0.084; Plug; 13 A
Commercial MATE-N-LOK 4 Position Positive Lock Male Pin Crimp Plug Housing
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 4 POS 5.08mmCrimp ST Panel Mount Natural Package
TE Connectivity Connector Housing, 4 Pos, 5.08mm Pitch, 1 Row
CONN,SOCKET,4 POS,1-480425-0, CMNL,SOCKET HOUSING,MATRIX
.200 Centerline, 250 V, 13 A max.
Pin&Socket Connectors SOCKET PANEL 4 CRKTS
1-480425-0, TE CONNECTIVITY/AMP BRAND
Plug And Socket Connector Housing; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Connectors; Body Material:Nylon; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480425-0.
04P CMNL PLUG HSG P/M NATL Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480425-0 | Internal Number: 1-480425-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480425-0.