Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480424-9

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480424-9.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.90%

CAD Models

Download TE Connectivity 1-480424-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1986-02-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480425-0
Connector, Soft Shell; Commercial MATE-N-LOK; 4; Nylon; 0.084; Plug; 13 A
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
TE Connectivity770827-1
COMMERCIAL MATE-N-LOK SERIES 5.08MM PITCH 4 WAY 1 ROW MALE STRAIGHT PCB HOUSING
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A

Descriptions

Descriptions of TE Connectivity 1-480424-9 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR, 04P CMNL PLUG HSG F/H BLK COMMERCIAL MATE-N-LOK SERIES
Connector Housing PL 4 POS 5.08mm Crimp ST Cable Mount Loose Piece
Conn Housing, 5.08Mm, Plug, 4Positions; |Te Connectivity Amp 1-480424-9
Plug housing, 4 pole, pitch 5.08 mm, straight, black, 1-480424-9
.200 Centerline, 250 V, 13 A max.
4 Pos 5.08mm Crimp Wire Housing, Male, 13A, 250V
Pin & Socket Connectors 04P PLUG HSG F/H BLK
Detent Lock,Plug 1 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 26.39mm(Length)
CONNECTOR HOUSING, PLUG, 4POS, 5.08MM; Product Range: MATE-N-LOK Series; Gender: Plug; No. of Positions: 4Positions; Pitch Spacing: 5.08mm; For Use With: AMP MATE-N-LOK Series Socket Contacts 41AJ0817
04P CMNL PLUG HSG F/H BLK Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480424-9 | Internal Number: 1-480424-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty