Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480287-0

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480287-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.11%

CAD Models

Download TE Connectivity 1-480287-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1-1586017-2
Conn Housing PL 12 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity5-2232266-6
GWT V0 NF 750°C Triple-Lock Power Connector Plug with Cap, Female Terminals, Multiple Options
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480287-0 provided by its distributors.

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 12 POS 4.95mmCrimp STCable Mount Natural Package
Commercial MATE-N-LOK 12 Position Positive Lock Male Free Hanging Plug Housing
COMMERCIAL MATE-N-LOK SERIES 4.95MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
-55℃~+105℃ 4.95mm 9.14mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug housing, 12 pole, pitch 4.95 mm, straight, natural, 1-480287-0
Latch Lock Plug, 12-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 18.41mm W
Pin&Socket Connectors 12 POS SKT HOUSING
Crimping Terminal Rubber Shell
Plug & Socket Housing, Plug, Nylon; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:12Positions; Pitch Spacing:4.95Mm; For Use With:Commercial Mate-N-Lok Connectors; Body Material:Nylon; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480287-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480287-0.