What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-480345-0

Connector; Commercial MATE-N-LOK; Receptacle (Cap); 8; Nylon; 13 A (Max.); AMP

$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480345-0.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.91%

CAD Models

Download TE Connectivity 1-480345-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480340-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity5-2232359-4
8 Position 2 Row (2 x 4) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm
Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket

Descriptions

Descriptions of TE Connectivity 1-480345-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Receptacle (Cap); 8; Nylon; 13 A (Max.); AMP
Pin Connector 250V AC 13A 8P 2 Row Free-Hanging Mount Nylon Natural
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
PIN HOUSING, 8WAY; Product Range:-; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4.95mm; For Use With:Commercial MATE-N-LOK Connectors; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL; Colour:Clear; Conta
08P CMNL CAP HSG F/H NATL Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480345-0 | Internal Number: 1-480345-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480345-0 .