TE Connectivity 1-480699-2

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480699-2.

IHS

Datasheet6 pages2 years ago

Electro Sonic

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+14.96%

CAD Models

Download TE Connectivity 1-480699-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770066-1
Connector Receptacle 2-Pin Detent Lock Crimp Natural Color Panel Mount 27.81mm L × 28.58mm H
TE Connectivity / AMP174712-1
Pl 187 (4.8 Mm) Housing Receptacle; |Te Connectivity Amp 174712-1
TE Connectivity175578-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 1-480699-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connectors, Housing, Receptacle, Wire-to-Wire / Wire-to-Panel, 2 Position, 6.35 mm [.25 in] Centerline, Universal MATE-N-LOK
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Product Range:Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:2Positions; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Body Material:Nylon
02P UMNL CAP HSG RED Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Panel | Standard Rectangular Connector | Part Number: 1-480699-2 | Internal Number: 1-480699-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty