Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-330723-2

Conn Miniature Threaded 0Hz to 2GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton
$ 28.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-330723-2.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity413985-1
TE Connectivity SMB Connector Male, Coaxial, Cable Mount, 50Ω, Crimp, for RG174/RG188/RG316
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm

Descriptions

Descriptions of TE Connectivity 1-330723-2 provided by its distributors.

Conn Miniature Threaded 0Hz to 2GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF Connectors / Coaxial Connectors PLUG COAX RG 180/U CRIMP
RF COAX, MINIATURE PLUG, 50 OHM, CABLE; Connector Type:Miniature Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Freq
Special Order: MIN THD PLUG KIT RF Interface: Mini Threaded RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .126 in RF Connector Mated Outer Diameter (Approximate): 3.2 mm Impedance: 50 Ω Mini Threaded Plug .126" 3.2 mm | Coax Connector | Part Number: 1-330723-2 | Internal Number: 1-330723-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-330723-2 .