Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-292254-0

TE Connectivity Connector Housing, 10 Pos, 2mm Pitch, 1 Row
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292254-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+4.64%

CAD Models

Download TE Connectivity 1-292254-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity292254-7
Tyco Electronics Connector housing, 7road, 2mmPitch, 1line
TE Connectivity292254-9
9-Pin Header, Shrouded, 4A, Snap-In Mount, Panel Mount, 27.4mm × 6.8mm × 12mm
TE Connectivity292254-4
Pin header, 4 pole, pitch 2 mm, straight, natural, 292254-4
TE Connectivity292156-5
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
TE Connectivity292215-6
CONN ADAPT PLUG/PLUG 6POS 1.5MM / 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm; |Te Connectivity Amp 292215-3

Descriptions

Descriptions of TE Connectivity 1-292254-0 provided by its distributors.

TE Connectivity Connector Housing, 10 Pos, 2mm Pitch, 1 Row
ConnCoupler Header M/M 10 POS 2mm ST Panel Mount Bag/Box
AMP-CT SERIES 2MM PITCH 10 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN HEADER 10POS 2MM TIN PANEL
Headers & Wire Housings 10P POST HDR ASSY 2mm
CONN ADAPT PLUG/PLUG 10POS 2MM
CT RELAY HDR ASSY 10P NAT Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch Connector System: Wire-to-Panel Plug to Plug Relay Header Connector Assembly With Locking Latch | Standard Rectangular Connector | Part Number: 1-292254-0 | Internal Number: 1-292254-0 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty