Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292254-4

Tyco Electronics Connector housing, 4road, 2mmPitch, 1line
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292254-4.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.76%

CAD Models

Download TE Connectivity 292254-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity292254-3
Wtb Conn, Header, 3Pos, 1Row, 2Mm; |Te Connectivity Amp 292254-3
TE Connectivity292156-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity292156-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 292254-4 provided by its distributors.

Tyco Electronics Connector housing, 4road, 2mmPitch, 1line
AMP CT 4 Position Feed Through Wire to Board/Wire to Wire Shrouded Header
Conn Coupler Header M/M 4 POS 2mm ST Panel Mount Bag/Box
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male
AMP CT SERIES 2MM PITCH 4 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
Male Pin Headers; 292254-4; TE CONNECTIVITY; 1; Tin; 4; Straight
WTB CONN, HEADER, 4POS, 1ROW, 2MM;
Headers & Wire Housings 4P POST HDR ASSY 2mm
300008004,线至板连接器, 针座, 4路, 1排, 2MM;
CONNECTOR, PLUG, 4POS, 2MM, PANEL; Product Range:AMP CT Series; No. of Contacts:4Contacts; Gender:Plug; Pitch Spacing:2mm; Contact Termination Type:Crimp; No. of Rows:-; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT RELAY HDR ASSY 4P NAT Connector & Housing Type: Housing for Male Terminals Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without Connector System: Cable-to-Panel Housing for Male Terminals Connector Assembly Without | Ampseal Header | Part Number: 292254-4 | Internal Number: 292254-4 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292254-4 .