Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292254-7

Tyco Electronics Connector housing, 7road, 2mmPitch, 1line
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292254-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-37.58%

CAD Models

Download TE Connectivity 292254-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292254-6
Conn, Header, 6Pos, 1Row, 2Mm; |Te Connectivity Amp 292254-6
TE Connectivity292254-5
Conn, Header, 5Pos, 1Row, 2Mm; |Te Connectivity Amp 292254-5
TE Connectivity292254-9
9-Pin Header, Shrouded, 4A, Snap-In Mount, Panel Mount, 27.4mm × 6.8mm × 12mm
TE Connectivity292156-5
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
TE Connectivity292215-6
CONN ADAPT PLUG/PLUG 6POS 1.5MM / 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm; |Te Connectivity Amp 292215-3

Descriptions

Descriptions of TE Connectivity 292254-7 provided by its distributors.

Tyco Electronics Connector housing, 7road, 2mmPitch, 1line
Conn Coupler Header M/M 7 POS 2mm ST Panel Mount Bag/Box
Board Connector Adapter, 7 Contacts(Side1), 7 Contacts(Side2), Male-Male
AMP CT SERIES 2MM PITCH 7 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
Conn, Plug, 7Pos, 2Mm, Crimp; |Te Connectivity Amp 292254-7
Headers & Wire Housings 7P POST HDR ASSY 2mm
Plugin,P=2mm Wire To Board Connector ROHS
CONNECTOR, PLUG, 7POS, 2MM, PANEL; Product Range:AMP CT Series; No. of Contacts:7Contacts; Gender:Plug; Pitch Spacing:2mm; Contact Termination Type:Crimp; No. of Rows:-; Connector Mounting:Panel Mount; Contact Plating:Ti
CT RELAY HDR ASSY 7P NAT Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch Connector System: Wire-to-Panel Plug to Plug Relay Header Connector Assembly With Locking Latch | Standard Rectangular Connector | Part Number: 292254-7 | Internal Number: 292254-7 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292254-7 .