Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292156-5

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292156-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Farnell

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.89%

CAD Models

Download TE Connectivity 292156-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292254-5
Conn, Header, 5Pos, 1Row, 2Mm; |Te Connectivity Amp 292254-5
TE Connectivity292254-4
Tyco Electronics Connector housing, 4road, 2mmPitch, 1line
TE Connectivity292254-6
Conn, Header, 6Pos, 1Row, 2Mm; |Te Connectivity Amp 292254-6
TE Connectivity292215-6
CONN ADAPT PLUG/PLUG 6POS 1.5MM / 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm; |Te Connectivity Amp 292215-3
TE Connectivity292215-2
Wire-Board Connector Header, 2Pos, 1.5Mm; |Te Connectivity Amp 292215-2

Descriptions

Descriptions of TE Connectivity 292156-5 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
CONNECTOR, PLUG, 5POS, 2MM, CABLE; Product Range:AMP CT Series; No. of Contacts:5Contacts; Gender:Plug; Pitch Spacing:2mm; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT RELAY HDR ASSY FREE HANGING Number of Positions: 4 Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: Without Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 4 Plug to Plug Relay Header Connector Assembly Without | Part Number: 292156-5 | Internal Number: 292156-5 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292156-5 .