What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-292173-6

CT BOX HDR H SMT 6P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 1-292173-6
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292173-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.33%

CAD Models

Download TE Connectivity 1-292173-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-292173-6
AMP CT SERIES,2MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
TE Connectivity / AMP3-292173-6
Conn Shrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity2-292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of TE Connectivity 1-292173-6 provided by its distributors.

CT BOX HDR H SMT 6P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 1-292173-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, HEADER, 6POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts
CT BOX HDR H SMT 6P O/TAPE NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 6 | Amp Common Terminator Header | Part Number: 1-292173-6 | Internal Number: 1-292173-6 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292173-6 .