Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2301997-5

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 2X1
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301997-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-18.03%

CAD Models

Download TE Connectivity 2301997-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2301994-1
Modular Conn/Ethernet Conn 1GB LED 1X1 INV (LOW)
TE Connectivity6-2301994-1
CONN JACK 1PORT 1000 BASE-T PCB / 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
TE Connectivity1-2301994-0
CONNECTOR, MODULAR, 8-POSITION, CAT6, RJ45 JACK, SHIELDED, INDUSTRIAL SERIES
TE Connectivity6-2301994-2
Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
TE Connectivity6-2301994-0
Modular Conn/Ethernet Conn 1GB LED 1X1 3.62mm
TE Connectivity2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.

Descriptions

Descriptions of TE Connectivity 2301997-5 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 2X1
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port Cat 5 Frame
RJ45 CONNECTOR, R/A JACK, 2PORT, TH; Available until stocks are exhausted
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:Modular Jack; Port Configuration:2 X 1 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Amp Te Connectivity 2301997-5
RJ45 JACK INT.MAG. 10/100 LED 2X1 Data Rate: .01 Gb/s .1 Gb/s Modular Jack & Plug Interface Type: RJ45 With Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 With Integrated Magnetics Multiple Ports | Rj45 Connector | Part Number: 2301997-5 | Internal Number: 2301997-5 | 2 x 1 | TE Connectivity | Industrial RJ45 Mag Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty