Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J0G-0001NL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount

$ 7.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J0G-0001NL.

ODG (Origin Data Global)

Datasheet5 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+46.76%

CAD Models

Download Yageo Group J0G-0001NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.169
$ 9.86
Stock
354,426
137,429
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Bronze
-
Color
-
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Descriptions

Descriptions of Yageo Group J0G-0001NL provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
CONN JACK 1PORT 1000 BASE-T PCB / 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Modular Connectors / Ethernet Connectors 1x1 LOW PROFILE , GIGABIT
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 17 Terminal 1 Port
RJ45 CONNECTOR, JACK, 8P8C, THT; Modular; RJ45 CONNECTOR, JACK, 8P8C, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J0G-0001NL.
  • J0G0001NL