TE Connectivity 1-2201855-1

Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
$ 10.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2201855-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.42%

CAD Models

Download TE Connectivity 1-2201855-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2201855-3
Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PIERCING PLG CON KIT
TE Connectivity3-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
Modular Connector, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cat6, Unshielded, Without Magnetics
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-2201855-1 provided by its distributors.

Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
8 Position Blue 24~28 AWG Shielded MINI I/O Modular Plug Type II L Connector Kit
CONN, INDUSTRIAL MINI I/O, PLUG, 8P8C; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount;
MINI I/O PLUG KIT TYPE II L Modular Jacks & Plugs Products: Industrial Mini I/O Connector Contact Density: High Modular Connector Style: Plug Shielded: Yes Performance Category: Cat 5e Industrial Mini I/O High Plug | Mini I/o Cable Conn. Piercing D2 | Part Number: 1-2201855-1 | Internal Number: 1-2201855-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty