Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2129458-1

Connector, Power, DC, DC Power Jack Conn DIP Type 10.7A
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2129458-1.

IHS

Datasheet4 pages3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.79%

CAD Models

Download TE Connectivity 1-2129458-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
CONN HEADER VERT 5POS 3MM / Connector Header Through Hole 5 position 0.118" (3.00mm)
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity5-103735-4
TE Connectivity 5-103735-4 Headers Wire Housing Latch Header Male Unshrouded
TE Connectivity5-102202-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMPMODU Mod II

Descriptions

Descriptions of TE Connectivity 1-2129458-1 provided by its distributors.

CONNECTOR, POWER, DC, DC POWER JACK CONN DIP TYPE 10.7A
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Yellow Insulator, Jack
DC POWER JACK, 10.7A, 25VDC, YELLOW; Gender: Jack; Current Rating: 10.7A; Pin Diameter: -; Barrel Length: -; Connector Mounting: Through Hole Mount; Barrel Inner Diameter: -; Contact Termination Type: Through
DC Power Jack Conn DIP type 10.7A Connector & Housing Type: Jack Operating Voltage: 25 VDC PCB Mount Retention: Without PCB Mount Orientation: Right Angle Jack 25 VDC Without Right Angle | Dc Jack Connector | Part Number: 1-2129458-1 | Internal Number: 1-2129458-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty