TE Connectivity 1658670-3

D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658670-3.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-32.32%

CAD Models

Download TE Connectivity 1658670-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.068
$ 0.068
Stock
1,549,547
911,029
911,029
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
1
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1658670-3 provided by its distributors.

D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。
For Use With:Amplimite Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Over Nickel Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg; Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1658670-3.
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Brass
D-Sub Connectors; 1658670-3; TE CONNECTIVITY; Pin; Yes; Straight; 14.86 mm
PIN CONTACT,22 DF,STRIP,22-28 Contact Mating Area Plating Material: Gold Flash Contact Type: Pin Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Pin 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 1658670-3 | Internal Number: 1658670-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658670-3 .
  • 1658670-3.