TE Connectivity 745254-7

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745254-7.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

Farnell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-9.36%

CAD Models

Download TE Connectivity 745254-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658539-4
AMPLIMITE HDP-20 SER SIZE 20 MALE CRIMP D-SUB CONN CONTACT GOLD OVER TIN PLATED
TE Connectivity1658670-3
D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece

Descriptions

Descriptions of TE Connectivity 745254-7 provided by its distributors.

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
Connector Contact, Size 20 Stud Size, 22 AWG, Yellow, Crimp Termination Only
CONNECTOR PIN, 22-26AWG, BRASS MATERIAL, GOLD FINISH, AMPLIMITE HDP-20 SERIES
CRIMP PIN, 26-22AWG; For Use With: HDP-20 Series Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; Contact Termination Type: Cr
20 DF PIN CONT L.P. Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 26 – 22 AWG Wire Size: .15 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 26 – 22 AWG .15 – .4 mm² | Connector Contact | Part Number: 745254-7 | Internal Number: 745254-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745254-7.