Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 201357-1

Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
$ 17.153
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 201357-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.28%

CAD Models

Download TE Connectivity / AMP 201357-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-201357-1
Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity201359-1
Rack and Panel Connector, 26 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity4-1437290-1
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive Box
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity / AMP 201357-1 provided by its distributors.

Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
RECTANGULAR HOUSING, PLUG, 34WAY; Series; RECTANGULAR HOUSING, PLUG, 34WAY; Series:M; Gender:Plug; No. of Contacts:34; No. of Rows:4; Pitch Spacing:3.81mm; Contact Gender:Pin; Connector Mounting:Cable; Connector Type:Rectangular Power; Leaded Process Compatible:Yes
Special Order: MALE BLOCK 34 PL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 34 Centerline (Pitch): .15 in Housing Plug Cable-to-Cable 34 | Rectangular Power Connector | Part Number: 201357-1 | Internal Number: 201357-1 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2013571