Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201359-1

Rack and Panel Connector, 26 Contact(s), Male, Crimp Terminal, Plug
$ 14.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201359-1.

Newark

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-57.90%

CAD Models

Download TE Connectivity 201359-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1437290-7
Connector Housing, Super Seal 1.0, Plug, 26 Ways, 3 mm, Super Seal 1.0mm Socket Contacts
TE Connectivity3-1437290-8
Automotive Connector Housing, Superseal, Plug, 26 Ways, AMP Superseal Series Socket Contacts
TE Connectivity1473416-1
CONNECTOR, PLUG, SUPER SEAL, 26WAY; Series:Super Seal; No. of Positions:26; For
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length
Conn Power HDR 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 201359-1 provided by its distributors.

Rack and Panel Connector, 26 Contact(s), Male, Crimp Terminal, Plug
RECTANGULAR HOUSING, PLUG, 26 POSITION; No. of Contacts:26Contacts; Product Range:M Series; Connector Mounting:Cable Mount; Contact Termination
Special Order: MALE BLOCK 26 P. SER. M Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 26 Centerline (Pitch): .15 in Housing Plug Cable-to-Cable 26 | Rectangular Power Connector | Part Number: 201359-1 | Internal Number: 201359-1 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201359-1.