Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971905-2

CONN PLUG HSG 4POS 3.30MM / 4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971905-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.78%

CAD Models

Download TE Connectivity 1-1971905-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 2+2 contacts"
CONN, HEADER, 4POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-404HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of TE Connectivity 1-1971905-2 provided by its distributors.

CONN PLUG HSG 4POS 3.30MM / 4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Latch Lock,Plug 2 4pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 9mm*12mm*12.4mm
CONN HOUSING, HEADER, 4POS, 2ROW, 3.3MM; Pitch Spacing:3.3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Grace Inertia Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Tin Plated Co
PLUG HOUSING 4POS,KEYING-A,NEW GIC3.3 Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Housing With Keyed | Glow Wire Grace Inertia Plug | Part Number: 1-1971905-2 | Internal Number: 1-1971905-2 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971905-2 .