Harwin M20-9980246

CONN, HEADER, 4POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9980246.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Harwin M20-9980246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
$ 0.14
Stock
49,631
43,606
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

2.54mm (0.1") Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 2+2 contacts
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-404HLF
Header, 4-Pin, 2.54mm Pitch, Push-Pull, 3A, 2.54μm Tin, Black, TH, 5.08mm L × 4.83mm H
Amphenol Communications Solutions77313-401-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Poly Bag
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Harwin M20-9980246 provided by its distributors.

CONN, HEADER, 4POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 2+2 contacts"
Header, Push-Pull, 4-Pin, 2.54mm Pitch, Cuttable, 2 Pos, 3A, Tin, Black, TH
Conn, Header, 4Pos, 2Row, 2.54Mm; |Harwin M20-9980246
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
2.54mm (0.1) Pitch DIL Vertical Through
2+2 POS. MALE DIL VERTICAL THR

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR