Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971875-4

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971875-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-73.72%

CAD Models

Download TE Connectivity 1-1971875-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.766
Stock
68,375
3,650
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Female
Female
Fuse
-
-
Current Rating
20 A
20 A
Orientation
Straight
-
Mount
Panel
Panel
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1971874-4
Conn Housing RCP 12 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
TE Connectivity5-2232356-4
12 Position 3 Row (3 x 4) 6 mm Wire-to-Board Power Triple Lock Cap Housing
TE Connectivity5-2232360-4
12 Position 3 Row (3 x 4) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1971875-4 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN, RECT, RECEPT, 12 POS, 3 ROW, POWER TRIPLE LOCK, PANEL MNT, 3X4, PBT, KEY A
12 Position (3 x 4) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Connector, Housing, Rcpt, 12 Way, Pbt; |Te Connectivity Amp 1-1971875-4
Rectangular Power Connectors, Housing, Cap, Wire-to-Wire, 12 Position, 6 mm [.236 in] Centerline, Wire & Cable, UL 94V-0, Power Triple Lock
PTL 3X4 CAP PANEL MT STD TEMP KEY A NAT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contac
PTL 3X4 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Temperature Cap | Power Triple Lock | Part Number: 1-1971875-4 | Internal Number: 1-1971875-4 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971875-4 .
  • 1-1971875-4.