Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971775-5

Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971775-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.13%

Alternate Parts

Price @ 1000
$ 0.577
$ 0.551
Stock
16,789
12,864
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Male
Female
Fuse
-
-
Current Rating
-
20 A
Orientation
-
Straight
Mount
Panel
Panel
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1971776-4
8 Position (2 x 4) Free Hanging Female Plug Housing Power Triple Lock Connector
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794953-0
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
TE Connectivity1-1586018-0
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Plug Connector Housing 50Cycles UL94V-0 221C 9A

Descriptions

Descriptions of TE Connectivity 1-1971775-5 provided by its distributors.

Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connectors, Housing, Cap, Wire-to-Wire, 10 Position, 6 mm [.236 in] Centerline, Wire & Cable, UL 94V-0, Power Triple Lock
PTL 2X5 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Temperature Cap | Power Triple Lock | Part Number: 1-1971775-5 | Internal Number: 1-1971775-5 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty