Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971772-7

5 Position (1 x 5) Panel Mount Power Triple Lock System Receptacle Housing
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971772-7.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
+23.27%

CAD Models

Download TE Connectivity 1-1971772-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350810-1
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5-2232358-7
5 Position 1 Row (1 x 5) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 1-1971772-7 provided by its distributors.

5 Position (1 x 5) Panel Mount Power Triple Lock System Receptacle Housing
CONN, RECT, RECEPT, 5 POS, 1 ROW, POWER TRIPLE LOCK, PANEL MNT, 1X5, PBT, KEY A
Connector, Housing, Rcpt, 5 Way, Pbt; |Te Connectivity Amp 1-1971772-7
PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contact
PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Temperature Cap | Power Triple Lock | Part Number: 1-1971772-7 | Internal Number: 1-1971772-7 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971772-7 .
  • 1-1971772-7.