Molex 39-01-4050

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-4050.

IHS

Datasheet2 pages6 years ago
Datasheet1 page8 years ago

Molex

JRH Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
+9.56%

CAD Models

Download Molex 39-01-4050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.201
$ 0.327
Stock
1,418,076
2,079,747
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Fuse
-
-
Current Rating
-
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1586026-4
Connector Housing Power Receptacle 4 Position 4.2 mm Straight Cable Mount Bulk
TE Connectivity770849-5
Rectangular Connector Housings; 770849-5; TE CONNECTIVITY; 1; 5; Natural; Straight
TE Connectivity1445022-5
Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-4050 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural
CONN HOUSING, RCPT, 5POS, 4.2MM; Product Range: Mini-Fit Jr. 5557 Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039014050
  • 0039014050-
  • 039-01-4050
  • 039014050
  • 39-01-4050-P
  • 39-01-4050.
  • 39014050