Descriptions of Molex 10-01-3056 provided by its distributors.
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
5.08mm 1x5P 5 1 Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
5.08mm Pitch SPOX Crimp Terminal Housing, 5 Circuits, Natural
Connector, Rcpt, 5Pos, 1Row, 5.08Mm; |Molex 10-01-3056
Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount Bag
Avnet Japan
CONN HOUSING, RCPT, 5POS, 5.08MM;
05P CRIMP TERMINAL HOUSING FEM RoHSconf
CRIMP HOUSING 5.08MM SPOX,5WAY
CONN HOUSING, RCPT, 5POS, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:SPOX 5197 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material