Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1871465-2

2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS

$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1871465-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+7.42%

CAD Models

Download TE Connectivity 1-1871465-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Locking, Natural Insulator,
TE Connectivity172211-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity316086-1
TE Connectivity 316086-1 Combination Line Connector 2 Contacts Male Crim
TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm; |Amp Te Connectivity 440133-2
FFC & FPC Connectors SL FFC/FPC Opt A Female Tin 2Ckt
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1871465-2 provided by its distributors.

2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR, HOUSING, 2POS, RECEPTACLE, 2.5MM; Series:Dynamic D-1200S; No. of Posi
DYNAMIC 1200S REC HSG 2P X BLA
Dynamic Series 2 Position Latch Lock Female Receptacle Housing
Tyco Electronics Connector housing, 2road, 2.5mmPitch, 1line
CONN RCPT HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag
Headers & Wire Housings 1200S RECPT 2P X BLK
HOUSING, RECEPTACLE, D-1200S, 2WAY; Series:Dynamic D-1200S; No. of Positions:2; Pitch Spacing:2.5mm; For Use With:Dynamic D-1000 Series Socket Contacts
DYNAMIC 1200S REC HSG 2P X BLA Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1871465-2 | Internal Number: 1-1871465-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1871465-2.