TE Connectivity 316086-1

TE Connectivity 316086-1 Combination Line Connector 2 Contacts Male Crim
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316086-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet3 pages1 year ago
Datasheet30 pages17 years ago
Technical Drawing1 page28 years ago
Instruction Sheet43 pages0 years ago
Datasheet13 pages0 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.31%

CAD Models

Download TE Connectivity 316086-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity172211-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2
TE Connectivity / AMP92009-2
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Loose
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural

Descriptions

Descriptions of TE Connectivity 316086-1 provided by its distributors.

TE Connectivity 316086-1 Combination Line Connector 2 Contacts Male Crim
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Receptacle 1 2-Pin Tab Crimp Natural Wire Mount, Free Hanging, TH, 18.5mm L × 8.5mm W
2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 2.5mmCrimp STCable Mount Natural Bag
AMP Soft Shell Pin and Socket Connectors | 2.5 SIGNAL D/LOCK CAP HSG 2P
SIGNAL DOUBLE LOCK SERIES 2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
2.5 Signal D/Lock Cap Hsg 2P |Te Connectivity Amp 316086-1
Conn Housing RCP 2 POS 2.5mm Crimp ST
2.5mm Signal Double Lock Connector
Rack & Panel Connectors 2.5SIG DLOCK CAP HSG 2P
2.5 SIGNAL D/LOCK CAP HSG 2P Number of Positions: 2 Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature 2 Cap Housing With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty