Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825137-0

Switch, A Toggle, S Actuator, D Bushing, C Terminal, B Contact | Te Connectivity A103SDCB04

$ 3.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825137-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Sager Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-13.64%

CAD Models

Download TE Connectivity 1-1825137-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.351
$ 3.548
Stock
18,163
32,575
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Actuator Material
Phenolic
Brass, Phenolic
Termination
Solder
Solder
Current Rating
-
-
Voltage Rating (DC)
-
28 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityA101P3YV30B04
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, gold-plated, 1825136-4
TE Connectivity1825136-9
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1825137-0 provided by its distributors.

SWITCH, A TOGGLE, S ACTUATOR, D BUSHING, C TERMINAL, B CONTACT | TE Connectivity A103SDCB04
Switch Toggle ON OFF ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount
TOGGLE SWITCH, SP3T, 0.4VA, 20V, THT; Switch Operation:On-Off-On; Contact Configuration:SP3T; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V; Switch Terminals:Solder; Contact Voltage DC Nom:20V; SVHC:Lead (15-Jan-2019)
Special Order: A103SDCB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw On Off On 20 VDC | Toggle Switch | Part Number: 1-1825137-0 | Internal Number: 1-1825137-0 | Alias Number: A103SDCB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825137-0 .
  • A103SDCB04