TE Connectivity 1-178317-2

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178317-2.

TE Connectivity

Technical Drawing1 page1 year ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-4.01%

CAD Models

Download TE Connectivity 1-178317-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1-178297-5
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
TE Connectivity1-178316-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity2-178296-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 8 Circuits, Brass (CuZn) Contact
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Gold (Au) Plating
Pin Header, 8 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 1-178317-2 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity 3.81mmpitch8pSingle row pin header Wire-to-board connector, Dynamic 3000series, right angle, Through hole mounting
Connector, HEADER, 8POS, 1ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination; Available until stocks are exhausted Alternative available
DYNAMIC S/ROW HDR 8P V ASSY PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178317-2 | Internal Number: 1-178317-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178317-2 .
  • 1-178317-2.