TE Connectivity 2-178296-2

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 3.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178296-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet67 pages0 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+7.30%

CAD Models

Download TE Connectivity 2-178296-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-178316-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-178316-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-178315-3
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Molex 26-61-4060 KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
WIRE-BOARD Connector HEADER 6POS, 3.96mm; Type:Wire to Board; Series:KK; Contact
KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 2-178296-2 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
POWER CONN, PLUG, 6POS, 1ROW, 3.81MM, TH; No. of Contacts:6Contacts; Product Range:Dynamic 3000 Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:3.81mm; Gender:Plug; Contact Gend
Special Order: DYNAMIC D3100 HDR ASSY 6P H K/Y PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 2-178296-2 | Internal Number: 2-178296-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-178296-2 .