Molex 41671-0007

Pin Header, 8 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41671-0007.

IHS

Datasheet9 pages7 years ago

Molex

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.18%

CAD Models

Download Molex 41671-0007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 0.627
$ 0.627
Stock
2,928
341,512
341,512
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 396 Header, Vertical, Friction Lock, 8 Circuits, 0.76µm Gold (Au) Selective Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Gold (Au) Plating
Molex 26-61-2080 KK 396 Header, Vertical, without Peg, 8 Circuits, Gold (Au) Plating
TE Connectivity1-1318300-8
Conn Wire to Board HDR 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 41671-0007 provided by its distributors.

Pin Header, 8 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 8 Circuits, 0.38µm Gold (Au) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Molex 3.96mmpitch8pSingle row pin header Wire-to-board connector, KK 396series, right angle, Through hole mounting
MOLEX 41671-0007 KK 156 Hdr Assy FrLk Bkwy 08 ckt 15 SAu
Headers & Wire Housings HDR VT 1X08P .156 450/172 15AU
3.96MM KK HDR, BREAKAWAY, VERT, SQU PIN,8W
CONN, PIN HDR, 8POS, 1ROW, 3.96MM, THT;
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0416710007
  • 416710007
  • A-41671-C08A208