Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178314-3

Conn Header M 4 POS 3.81mm Solder ST Thru-Hole 4 Terminal 1 Port Tube

$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178314-3.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet131 pages4 years ago
Datasheet51 pages13 years ago
Datasheet12 pages16 years ago

IHS

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.19%

CAD Models

Download TE Connectivity 1-178314-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-178294-3
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
TE Connectivity87221-3
Conn Unshrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole Frame
TE Connectivity1-178315-2
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating

Descriptions

Descriptions of TE Connectivity 1-178314-3 provided by its distributors.

Conn Header M 4 POS 3.81mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
DYNAMIC 3000,3.81MM PITCH 4 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
4pin 3.81mm 1 Detent Lock,Header 8A 760nm gold Black Through hole mounting 25.4mm*9.3472mm*21.59mm
DYNAMIC D3100 HDR ASSY 4P V K/X PdNi PL
Conn, Hdr, 1-178314-3; |Te Connectivity Amp 1-178314-3
CONNECTOR, HEADER, 4POS, 1ROW, 3.81MM
Headers & Wire Housings HDR 4 POS VERT 30 AU KEY X
CONN HDR 4POS VERT KEY-X 30GOLD
DYNAMIC 3100 HDR ASSY 4P V K/X; Pitch Spacing:3.81mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
Special Order: DYNAMIC D3100 HDR ASSY 4P V K/X PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178314-3 | Internal Number: 1-178314-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178314-3 .
  • 1-178314-3.