Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178294-3

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal

$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178294-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-4.18%

CAD Models

Download TE Connectivity 1-178294-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-178314-3
Conn Header M 4 POS 3.81mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
TE Connectivity1-178314-5
Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder ST Thru-Hole Box
TE Connectivity87221-3
Conn Unshrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole Frame
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Gold (Au) Plating
KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating

Descriptions

Descriptions of TE Connectivity 1-178294-3 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Connector, Header, 4Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178294-3
PCB Mount Header, Horizontal, Wire-to-Board, 4 Position, 3.81 mm [.15 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 3000 Series
CONNECTOR, HEADER, 4POS, 1ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold
Special Order: DYNAMIC D3100 HDR ASY 4P H K/X PdNI &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178294-3 | Internal Number: 1-178294-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty