TE Connectivity 1-178315-2

Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178315-2.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

element14 APAC

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-31.77%

CAD Models

Download TE Connectivity 1-178315-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-178295-2
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder RA Thru-Hole Tube
TE Connectivity1-178295-3
5-Pin 3.81mm 1 Detent Lock Header 15A Gold Black TH 29.24mm × 22.1mm × 22.1mm
Molex 26-61-4050 KK 396 Header, Vertical, Friction Lock, 5 Circuits, Gold (Au) Plating
TE Connectivity3-641208-5
MTA-156 Series; 3.96mm Pitch 5 Way 1 RowStraight PCB Header; Solder Term; 7A
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk
KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, 0.76µm Gold (Au) Selective Plating

Descriptions

Descriptions of TE Connectivity 1-178315-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
TE Connectivity 1-178315-2 Pin Header Male Unshrouded 3.81mm 1Row 5Pin
PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.81 mm [.15 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 3000 Series
CONNECTOR, HEADER, 5POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Dynamic D-3100S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
DYNAMIC S/ROW HDR 5P V ASSY PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178315-2 | Internal Number: 1-178315-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty