Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87221-3

Conn Unshrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole Frame

$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87221-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.63%

CAD Models

Download TE Connectivity 87221-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity87221-2
Conn Unshrouded Header HDR 3 POS 3.81mm Solder ST Thru-Hole Tray
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Header Connector,Pcb Mount,Plug,4 Contacts,Skt,0.156 Pitch,Pc Tail Terminal,Polarized Lck
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Frame
TE Connectivity280616-2
PCB HEADER, 3.96MM, 4 WAY 1 ROW RIGHT ANGLE, SOLDER, AMPMODU MOD I SERIES
TE Connectivity / AMP1-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity 87221-3 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole Frame
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Header,Push-Pull Solder pad 4pin Thermoplastic 3A gold Black Through hole mounting 13.56mm(Length)*2.33mm(height)
87221-3, TE Connectivity / AMP Brand
Btb Connector, 4Pos, Header, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:3.81Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity Amp 87221-3
Special Order: 04 MODII HDR SRST UNSHRD .150 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 87221-3 | Internal Number: 87221-3 | 3.81 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87221-3.