TE Connectivity 1-178295-3

5-Pin 3.81mm 1 Detent Lock Header 15A Gold Black TH 29.24mm × 22.1mm × 22.1mm
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178295-3.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+28.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1-178315-2
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder ST Thru-Hole Box
TE Connectivity1-178316-2
TE Connectivity 1-178316-2 Dynamic 3000 Vertical PCB Header, 6 Pole
TE Connectivity1-178314-3
Conn Header M 4 POS 3.81mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Molex 26-61-4050 KK 396 Header, Vertical, Friction Lock, 5 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk
KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 1-178295-3 provided by its distributors.

5-Pin 3.81mm 1 Detent Lock Header 15A Gold Black TH 29.24mm × 22.1mm × 22.1mm
Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Connector, Header, 5Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178295-3
DYNAMIC S/ROW HDR H 5P ASSY; Pitch Spacing:3.81mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
Special Order: DYNAMIC D3100S HDR H 5P ASSY PdNI &AU076 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178295-3 | Internal Number: 1-178295-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178295-3 .