Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178314-5

Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder ST Thru-Hole Box

$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178314-5.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet131 pages4 years ago
Datasheet51 pages13 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+15.26%

CAD Models

Download TE Connectivity 1-178314-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS

Descriptions

Descriptions of TE Connectivity 1-178314-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder ST Thru-Hole Box
Connector, Header, 4Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178314-5
TE Connectivity 3.81mmpitch4pSingle row pin header Wire-to-board connector, Dynamic 3000series, right angle, Through hole mounting
CONNECTOR, HEADER, 4POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Dynamic D-3100S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
Special Order: DYNAMIC D3100 HDR ASSY 4P V K/X PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178314-5 | Internal Number: 1-178314-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty