Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734101-2

Receptacle Solder pad 2 120pin 1A gold Through hole mounting 87.55mm(Length)*7.1mm(height)
$ 7.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734101-2.

Electro Sonic

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 1-1734101-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1734100-2
Conn High Density PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port Package
TE Connectivity1-1734099-0
I/O Connector, 100 Contacts, Plug, Wire to Board, Through Hole, Champ 0.050, PCB Mount
TE Connectivity1-1734099-2
Telecom and Datacom Connector, 120 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 1-1734101-2 provided by its distributors.

Receptacle Solder pad 2 120pin 1A gold Through hole mounting 87.55mm(Length)*7.1mm(height)
D-Sub Connectors; 1-1734101-2; TE CONNECTIVITY; Receptacle, Socket; Yes; Vertical; 1 A
Board to Board & Mezzanine Connectors 050 RCPT 120P 30 Au
Conn SCSI RCP 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port
Champ050 series,120pos,Au over PdNi
Telecom and Datacom Connector, 120 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
1.27 [.050] Series I HD FH and J Connectors
1-1734101-2, TE CONNECTIVITY/AMP BRAND
PCB Mount Receptacle, Vertical, Board-to-Board, 120 Position, 1.27 mm [.05 in] Centerline, Gold Flash, Through Hole - Solder, CHAMP .050 Series I
CONN BTB RCPT 120POS VERT SOLDER
Champ050 series,120pos,Au over PdNi PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 120 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-1734101-2 | Internal Number: 1-1734101-2 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty