Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734100-2

Conn High Density PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port Package
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734100-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-25.55%

CAD Models

Download TE Connectivity 1-1734100-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1734101-2
Receptacle Solder pad 2 120pin 1A gold Through hole mounting 87.55mm(Length)*7.1mm(height)
TE Connectivity1-1734099-2
Telecom and Datacom Connector, 120 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1-1734099-0
I/O Connector, 100 Contacts, Plug, Wire to Board, Through Hole, Champ 0.050, PCB Mount
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"

Descriptions

Descriptions of TE Connectivity 1-1734100-2 provided by its distributors.

Conn High Density PL 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port Package
CONNECTOR, I/O, PLUG, 120POS, TH; No. of Contacts:120Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:CHAMP .050 I Series; Connector Mounting:PCB Mount; Contact Plating:Gold
Champ050 series,120pos,Au over PdNi PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:120;Centerline (Pitch):1.27 mm PCB Mount Header Vertical Board-to-Board 120 | Board-To-Board Header & Receptacle | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734100-2 .